The SMCG28CA-HR is a surface mount zener diode with a breakdown voltage of 31.1V and a peak pulse current of 33.1A. It operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging. This device is compliant with RoHS regulations and is part of the SMCG-HR series.
Littelfuse SMCG28CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG28CA-HR to view detailed technical specifications.
No datasheet is available for this part.