The SMCG36A-HR is a surface mount Zener diode with a minimum breakdown voltage of 40V and a reverse standoff voltage of 36V. It operates over a temperature range of -65°C to 150°C and can handle a peak pulse current of 25.9A and a peak pulse power of 1.5kW. This device is RoHS compliant and available in tape and reel packaging.
Littelfuse SMCG36A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG36A-HR to view detailed technical specifications.
No datasheet is available for this part.