The SMCG48A-HRA is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 48V and a minimum breakdown voltage of 53.3V. It can handle a maximum non-repetitive peak reverse power dissipation of 1500mW and a maximum power dissipation of 6.5W. The diode is packaged in a 2-terminal DO-215AB package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Littelfuse SMCG48A-HRA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.9 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMCG48A-HRA to view detailed technical specifications.
No datasheet is available for this part.