The Littelfuse SMCG51CA-HRA is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 62.7V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 6.5W and is packaged in the DO-215AB package. The diode operates over a temperature range of -65°C to 150°C and has a dual terminal position. It is a single-element device with a JEDEC package code of DO-215AB.
Littelfuse SMCG51CA-HRA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 62.7 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMCG51CA-HRA to view detailed technical specifications.
No datasheet is available for this part.