The SMCG54A-HRA is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 54V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-215AB package, which is a 2-terminal device. The SMCG54A-HRA is suitable for use in applications where transient voltage suppression is required, such as in automotive and industrial electronics.
Littelfuse SMCG54A-HRA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMCG54A-HRA to view detailed technical specifications.
No datasheet is available for this part.