The SMCG64CA-HR is a surface mount Zener diode with a minimum breakdown voltage of 71.1V and a reverse standoff voltage of 64V. It can withstand a peak pulse current of 14.6A and a peak pulse power of 1.5kW. The diode is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Littelfuse SMCG64CA-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG64CA-HR to view detailed technical specifications.
No datasheet is available for this part.