The SMCG78A-HR is a single-channel Zener diode with a minimum breakdown voltage of 86.7V and a reverse standoff voltage of 78V. It is designed for surface mount applications and can withstand a peak pulse current of 11.9A and a peak pulse power of 1.5kW. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format.
Littelfuse SMCG78A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCG-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCG78A-HR to view detailed technical specifications.
No datasheet is available for this part.