
Unidirectional TVS diode for surge suppression, featuring a 10V DC rated voltage and 10V reverse standoff voltage. This component offers a 17V clamping voltage and a 10.53V minimum breakdown voltage, with a low leakage current of 5µA. Designed for surface mounting in a DO-214AB package, it handles a peak pulse current of 88.3A and peak pulse power of 1.5kW. Operating across a wide temperature range from -65°C to 150°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse SMCJ10 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 10.53V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 88.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
