Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 120V reverse standoff voltage, and 193V clamping voltage. Features a 120V operating supply voltage and 126V minimum breakdown voltage, with a maximum surge current of 7.8A. This single-element silicon device is housed in a DO-214AB surface mount package, measuring 8.13mm in length, 6.22mm in width, and 2.62mm in height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Littelfuse SMCJ120C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 126V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ120C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.