Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 120V DC rated voltage, and 120V reverse standoff voltage. Features a 133V minimum breakdown voltage and 147V maximum breakdown voltage, with a 193V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a 1.5kW maximum power dissipation and 7.8A peak pulse current. It operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Littelfuse SMCJ120CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Clamping Voltage-Max | 193V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 120V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.