The SMCJ12A-HRAT7 is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V and a clamping voltage of 19.9V. It has a peak pulse power rating of 1.5kW and a peak pulse current rating of 75.4A. The diode is packaged in a surface mount SMC package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Littelfuse SMCJ12A-HRAT7 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ12A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
