
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 130V reverse standoff voltage, and 209V clamping voltage. Features a minimum breakdown voltage of 136.35V and a maximum surge current of 7.2A. This surface mount component is housed in a DO-214AB package with a 2-pin configuration. Operating temperature range is -65°C to 150°C. RoHS compliant and lead-free.
Littelfuse SMCJ130 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 136.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 7.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 130V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.