The SMCJ13A-HRAT7 is a surface mount Zener diode with a minimum breakdown voltage of 14.4V and a peak pulse current of 69.8A. It can withstand a peak pulse power of 1.5kW and operates over a temperature range of -65°C to 150°C. This device is RoHS compliant and is packaged on a tape and reel. It is a unidirectional channel device with a series designation of SMCJ-HRA.
Littelfuse SMCJ13A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ13A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.