Bidirectional TVS Diode, 13V DC Rated Voltage, 13V Reverse Standoff Voltage, and 13V Operating Supply Voltage. Features a 21.5V Clamping Voltage and 13.64V Minimum Breakdown Voltage. Designed for surface mount applications in a DO-214AB package, offering 1.5kW Peak Pulse Power and 69.8A Max Surge Current. Operates across a wide temperature range from -65°C to 150°C, with RoHS compliance and lead-free construction.
Littelfuse SMCJ13C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 13.64V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 69.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 69.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 13V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ13C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.