Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 14V DC rated voltage, and 14V reverse standoff voltage. Features a 23.2V clamping voltage and 14.76V minimum breakdown voltage. Operates across a -65°C to 150°C temperature range with a low 1µA leakage current. Packaged in a DO-214AB surface mount case, this silicon component offers 64.7A peak pulse current handling and is RoHS compliant.
Littelfuse SMCJ14 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 14.76V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 64.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 14V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.