The SMCJ14CA-HR is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 14V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is constructed with silicon and has a maximum power dissipation of 6.5W. The device is packaged in a DO-214AB package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Littelfuse SMCJ14CA-HR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMCJ14CA-HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.