
Unidirectional TVS diode for surge suppression, featuring a 150V DC rated voltage and 158.4V minimum breakdown voltage. This surface mount component in a DO-214AB package offers a 243V clamping voltage and handles a peak pulse current of 6.2A with 1.5kW peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it is RoHS compliant and lead-free.
Littelfuse SMCJ150 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 158.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.