Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 150V reverse standoff voltage, and 243V clamping voltage. Features a 150V operating supply voltage, 158.4V minimum breakdown voltage, and 6.2A peak pulse current. Housed in a DO-214AB surface mount package with dimensions of 8.13mm length, 6.22mm width, and 2.62mm height. Operates across a temperature range of -65°C to 150°C. This component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Littelfuse SMCJ150C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 158.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 6.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ150C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.