Unidirectional TVS Diode, 160V DC Rated Voltage, 168.75V Minimum Breakdown Voltage, and 259V Clamping Voltage. Surface mount DO-214AB package with 5.8A Peak Pulse Current and 1.5kW Peak Pulse Power. Operating temperature range from -65°C to 150°C. Lead-free and RoHS compliant.
Littelfuse SMCJ160 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 168.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 160V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.