The SMCJ16A-HR Zener diode from Littelfuse features a breakdown voltage of 17.8V and a peak pulse current of 57.7A. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount R-PDSO-J2 package. The device is RoHS compliant and available on tape and reel.
Littelfuse SMCJ16A-HR technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ-HR |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ16A-HR to view detailed technical specifications.
No datasheet is available for this part.