Bidirectional TVS diode for surge suppression, featuring a 16V DC rated voltage and 16.88V minimum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a 26V clamping voltage and handles a peak pulse current of 57.7A with 1.5kW peak pulse power. Operating across a wide temperature range of -65°C to 150°C, it is lead-free and RoHS compliant.
Littelfuse SMCJ16C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 16.88V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 57.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 16V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ16C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.