Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power and 5.1A peak pulse current. Offers 180V reverse standoff voltage with a minimum breakdown voltage of 190.35V and a clamping voltage of 292V. Operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AB case, this component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse SMCJ180 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 292V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 190.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 180V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.