
Unidirectional TVS Diode, surface mount, DO-214AB package. Features 22V DC rated voltage, 23.09V minimum breakdown voltage, and 24.4V reverse breakdown voltage. Offers 35.5V clamping voltage, 1.5kW peak pulse power, and 42.3A peak pulse current. Operates from -65°C to 150°C with 1uA leakage current. RoHS compliant and lead-free.
Littelfuse SMCJ22 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 23.09V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 42.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 22V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
