
Bidirectional TVS Diode, Surface Mount, DO-214AB package. Features 220V DC rated voltage, 246V minimum breakdown voltage, and 356V clamping voltage. Offers 1.5kW peak pulse power, 4.2A peak pulse current, and 6.5W max power dissipation. Operates from -65°C to 150°C with 1uA leakage current. RoHS compliant.
Littelfuse SMCJ220CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 356V |
| Clamping Voltage-Max | 356V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 272V |
| Min Breakdown Voltage | 246V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 4.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 246V |
| Reverse Standoff Voltage | 220V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 220V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ220CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
