The SMCJ24A-HRAT7 is a surface mount zener diode with a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. It can withstand a peak pulse current of 38.6A and a peak pulse power of 1.5kW. The diode is RoHS compliant and has a reverse standoff voltage of 24V. It is part of the SMCJ-HRA series and is not designed for power line protection.
Littelfuse SMCJ24A-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ24A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.