
Surface mount transient voltage suppressor (TVS) diode offering unidirectional protection. Features a 30V DC rated voltage and 30V reverse standoff voltage, with a minimum breakdown voltage of 31.55V and a reverse breakdown voltage of 33.3V. Clamping voltage is 48.4V, with a peak pulse power of 1.5kW and a maximum surge current of 31A. Operates across a temperature range of -65°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AB case, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse SMCJ30 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 31.55V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
