Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 33V reverse standoff voltage and a 1.5kW peak pulse power rating, with a maximum surge current of 28.2A. Offers a clamping voltage of 53.3V and a minimum breakdown voltage of 34.79V. Operates across a temperature range of -65°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AB (SMC) plastic package, this component is halogen-free and RoHS compliant.
Littelfuse SMCJ33 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 34.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
