
Bidirectional TVS Diode for surge suppression, featuring a 33V DC rated voltage and 33V reverse standoff voltage. This surface mount component, housed in a DO-214AB package, offers a minimum breakdown voltage of 34.79V and a clamping voltage of 53.3V. It handles a peak pulse current of 28.2A with a peak pulse power of 1.5kW, operating across a temperature range of -65°C to 150°C. The component is lead-free and RoHS compliant.
Littelfuse SMCJ33C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 34.79V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
