
Unidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 350V reverse standoff voltage. Features a 350V operating supply voltage, 567V clamping voltage, and 370.35V minimum breakdown voltage. This surface mount component, housed in a DO-214AB package, offers a maximum surge current of 2.6A and operates across a temperature range of -65°C to 150°C. It is RoHS compliant and lead-free.
Littelfuse SMCJ350 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 567V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 370.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 350V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 350V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
