Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power and 440V reverse standoff voltage. Offers a clamping voltage of 713V and a minimum breakdown voltage of 465.75V. Operates across a temperature range of -65°C to 150°C with a maximum surge current of 2.1A. Packaged in DO-214AB, this silicon device is RoHS compliant and halogen-free.
Littelfuse SMCJ440 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 713V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 465.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 440V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 440V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.