
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 440V reverse standoff voltage. Features a 492V minimum breakdown voltage and 713V clamping voltage, designed for surface mount applications in a DO-214AB package. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1µA. This silicon-based, single-element device offers 6.5W max power dissipation and 2.1A max surge current, ensuring robust protection.
Littelfuse SMCJ440A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 713V |
| Clamping Voltage-Max | 713V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 543V |
| Min Breakdown Voltage | 492V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 2.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 440V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 492V |
| Reverse Standoff Voltage | 440V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 440V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ440A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
