
Littelfuse SMCJ48A-HRAT7 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ48A-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
