Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications, featuring a 48V DC rated voltage and 48V reverse standoff voltage. This component offers a minimum breakdown voltage of 50.49V and a clamping voltage of 77.4V, with a peak pulse power rating of 1.5kW and a peak pulse current capability of 19.4A. Encased in a DO-214AB package, it operates across a temperature range of -65°C to 150°C and is RoHS compliant.
Littelfuse SMCJ48C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 19.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 48V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.