Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 6V DC rated voltage. Features a 6V reverse standoff voltage, 10.3V clamping voltage, and 63.18V minimum breakdown voltage. Designed for surface mount applications in a DO-214AB package, offering 15.5A peak pulse current and 145.7A maximum surge current. Operates across a -65°C to 150°C temperature range. This silicon component is lead-free, halogen-free, and RoHS compliant.
Littelfuse SMCJ6.0C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 63.18V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 145.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ6.0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.