Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power and 134A peak pulse current handling. Offers a 6.5V reverse standoff voltage and 11.2V clamping voltage. Operates across a -65°C to 150°C temperature range. Packaged in DO-214AB, tape and reel, with lead-free and RoHS compliance.
Littelfuse SMCJ6.5 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 6.84V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 134A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 134A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ6.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.