Littelfuse SMCJ6.0A-HRAT7 technical specifications.
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 145.7A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 145.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ6.0A-HRAT7 to view detailed technical specifications.
No datasheet is available for this part.