Unidirectional TVS Diode, 64V DC Rated Voltage, 103V Clamping Voltage, and 67.37V Minimum Breakdown Voltage. This surface mount component features a DO-214AB package with a 1.5kW Peak Pulse Power rating and 14.6A Peak Pulse Current capability. Operating between -65°C and 150°C, it offers a low 1µA leakage current and is RoHS compliant.
Littelfuse SMCJ64 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 67.37V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.