The SMCJ64CA-HRAT7 is a single-channel Zener diode from Littelfuse with a breakdown voltage of 71.1V. It features a peak pulse current of 14.6A and a peak pulse power of 1.5kW. The diode is designed for surface mount applications and has an operating temperature range of -65°C to 150°C. The SMCJ64CA-HRAT7 is RoHS compliant and available in tape and reel packaging.
Littelfuse SMCJ64CA-HRAT7 technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | SMCJ-HRA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ64CA-HRAT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.