
Surface mount transient voltage suppressor (TVS) diode offering unidirectional protection. Features a 7V DC rated voltage and 70V reverse standoff voltage, with a 7.78V reverse breakdown voltage. Clamping voltage is 12V, and it handles a peak pulse current of 13.3A with a peak pulse power of 1.5kW. Operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Littelfuse SMCJ7.0 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 73.71V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 125A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ7.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
