Bidirectional transient voltage suppressor (TVS) diode in a DO-214AB surface mount package. Features a 8V DC rated voltage and 8.89V minimum breakdown voltage, with a clamping voltage of 13.6V. Offers 1.5kW peak pulse power dissipation and 110.3A peak pulse current handling. Operates across a wide temperature range of -55°C to 150°C.
Littelfuse SMCJ8.0CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 8V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ8.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
