
Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power, 11A peak pulse current, and 104.2A max surge current. Offers 8.5V operating and DC rated voltage with a 9.44V reverse breakdown voltage. Clamping voltage is 14.4V, with a leakage current of 20uA. Operates from -65°C to 150°C, housed in a DO-214AB package.
Littelfuse SMCJ8.5 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 89.28V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 104.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ8.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
