Bidirectional TVS Diode for surge suppression, featuring a 8.5V DC rated voltage and 8.5V reverse standoff voltage. This surface mount component offers a minimum breakdown voltage of 8.93V and a clamping voltage of 14.4V. It handles a peak pulse current of 104.2A with a peak pulse power of 1.5kW. Operating across a temperature range of -65°C to 150°C, it is packaged in a DO-214AB case and is RoHS compliant.
Littelfuse SMCJ8.5C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 8.93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 104.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ8.5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.