Unidirectional transient voltage suppressor diode for surface mount applications. Features a 9V DC rated voltage and 1.5kW peak pulse power. Offers a 100V minimum breakdown voltage and 111V maximum breakdown voltage, with a 15.4V clamping voltage. Operates across a -55°C to 150°C temperature range and handles a 97.4A peak pulse current. Packaged in a DO-214AB case, this silicon diode is RoHS compliant.
Littelfuse SMCJ9.0A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 97.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ9.0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.