Littelfuse SMD050 technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 125A |
| Maximum Initial Resistance | 1.4Ohm |
| Typical Power Dissipation | 1.7(Max)W |
| Number of Terminals | 2 |
| Package/Case | 2920 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse SMD050 to view detailed technical specifications.
No datasheet is available for this part.