Surface mount PTC resettable fuse offering 0.75A hold current and 1.5A trip current. Features a maximum operating voltage of 30VDC and a maximum interrupt current of 40A. Dissipates 1.7W with a trip time of 0.3 seconds and a resistance of 0.35 Ohms. Designed for solder pad termination with a 2920 package size and a maximum operating temperature of 85°C.
Littelfuse SMD075F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD075F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.