
Surface mount resettable fuse offering overcurrent protection. Features a maximum operating temperature of 85°C and two end-mounted terminals. ROHS compliant for environmental responsibility.
Littelfuse SMD075F/60-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | END |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD075F/60-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.