Littelfuse SMD0805P035TFA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 40A |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, SMD0805 |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMD0805P035TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.