The SMD100F is a PTC resettable fuse with a maximum voltage rating of 30VDC and a maximum current rating of 40A. It has a typical power dissipation of 1.7W and is available in a 2920 package. The fuse operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Littelfuse SMD100F technical specifications.
| Hold Current | 1.1A |
| Trip Current | 2.2A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 1.7W |
| Number of Terminals | 2 |
| Package/Case | 2920 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse SMD100F to view detailed technical specifications.
No datasheet is available for this part.