
Surface mount PTC resettable fuse designed for overcurrent protection. Features a hold current of 1.1A and a trip current of 2.2A at 33VDC. Offers a maximum interrupting current of 40A and a power dissipation of 1.7W. Operates within a temperature range of -40°C to 85°C, with a typical trip time of 0.5 seconds. This 2-terminal component has a low resistance of 0.12 Ohms and a 2920 package size with dual-ended solder pad terminals.
Littelfuse SMD100F/33-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.98 |
| Package Width | 5.44 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse SMD100F/33-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.