Littelfuse SMD1210P010TSA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 2.8mm |
| Hold Current | 100mA |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | POLY-FUSE®, SMD1210 |
| Termination | SMD/SMT |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD1210P010TSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.